ITE, Industrial & Medical Isolated Through Hole DC / DC Converters:
203 Products FoundFind a huge range of ITE, Industrial & Medical Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec, Recom Power, Mean Well & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM1357 RoHS | Each | 1+ $6.520 10+ $6.410 25+ $6.300 50+ $6.200 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
26AM1377 RoHS | Each | 1+ $6.150 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
26AM1364 RoHS | Each | 1+ $8.130 10+ $7.960 25+ $7.790 50+ $7.650 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | |||||
26AM1361 RoHS | Each | 1+ $7.210 10+ $7.090 25+ $6.970 50+ $6.850 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
26AM1365 RoHS | Each | 1+ $7.620 10+ $7.490 25+ $7.360 50+ $7.170 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | |||||
Each | 1+ $84.930 5+ $82.840 10+ $80.740 25+ $77.940 100+ $73.740 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 18V | JMR10 Series | ||||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JMR10 Series | ||||||
Each | 1+ $80.080 5+ $78.100 10+ $76.120 25+ $73.480 100+ $69.530 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | ||||||
26AM1392 RoHS | Each | 1+ $7.800 10+ $7.640 25+ $7.470 50+ $7.340 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
26AM1372 RoHS | Each | 1+ $7.860 10+ $7.690 25+ $7.520 50+ $7.390 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ $80.080 5+ $78.100 10+ $76.120 25+ $73.480 100+ $69.530 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JMR10 Series | ||||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | ||||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 18V | JMR10 Series | ||||||
Each | 1+ $80.080 5+ $78.100 10+ $76.120 25+ $73.480 100+ $69.530 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | ||||||
26AM1378 RoHS | Each | 1+ $7.220 10+ $7.070 25+ $6.920 50+ $6.790 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
26AM1363 RoHS | Each | 1+ $7.210 10+ $7.090 25+ $6.970 50+ $6.850 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | |||||
26AM1385 RoHS | Each | 1+ $10.280 10+ $10.010 25+ $9.740 50+ $9.510 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 3.3V | 606mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ $84.930 5+ $82.840 10+ $80.740 25+ $77.940 100+ $73.740 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
26AM1379 RoHS | Each | 1+ $6.360 10+ $6.260 25+ $6.150 50+ $6.050 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
26AM1386 RoHS | Each | 1+ $8.050 10+ $7.880 25+ $7.710 50+ $7.570 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
26AM1362 RoHS | Each | 1+ $7.010 10+ $6.900 25+ $6.780 50+ $6.660 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
26AM1358 RoHS | Each | 1+ $6.500 10+ $6.400 25+ $6.290 50+ $6.180 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
26AM1371 RoHS | Each | 1+ $7.960 10+ $7.790 25+ $7.620 50+ $7.480 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
26AM1351 RoHS | Each | 1+ $6.150 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||