0
0 Items$0.00

DIP-16, Module Isolated Through Hole DC / DC Converters :

60 Products Found
Find a huge range of DIP-16, Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AM3755

RoHS

Each
1+
$46.870
25+
$42.950
50+
$39.900
100+
$38.590
250+
$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3735

RoHS

Each
1+
$37.180
25+
$34.070
50+
$31.640
100+
$30.610
250+
$29.570
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3785

RoHS

Each
1+
$50.160
25+
$45.960
50+
$42.700
100+
$41.300
250+
$39.900
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3733

RoHS

Each
1+
$37.180
25+
$34.070
50+
$31.640
100+
$30.610
250+
$29.570
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3681

RoHS

Each
1+
$36.450
25+
$33.400
50+
$31.020
100+
$30.010
250+
$28.990
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3693

RoHS

Each
1+
$36.450
25+
$33.400
50+
$31.020
100+
$30.010
250+
$28.990
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3695

RoHS

Each
1+
$38.270
25+
$35.070
50+
$32.580
100+
$31.510
250+
$30.440
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3753

RoHS

Each
1+
$46.870
25+
$42.950
50+
$39.900
100+
$38.590
250+
$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
5VDC
700mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3761

RoHS

Each
1+
$49.220
25+
$45.100
50+
$41.890
100+
$40.520
250+
$39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3717

RoHS

Each
1+
$37.180
25+
$34.070
50+
$31.640
100+
$30.610
250+
$29.570
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3757

RoHS

Each
1+
$49.220
25+
$45.100
50+
$41.890
100+
$40.520
250+
$39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3725

RoHS

Each
1+
$37.180
25+
$34.070
50+
$31.640
100+
$30.610
250+
$29.570
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3747

RoHS

Each
1+
$49.220
25+
$45.100
50+
$41.890
100+
$40.520
250+
$39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3775

RoHS

Each
1+
$50.160
25+
$45.960
50+
$42.700
100+
$41.300
250+
$39.900
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3701

RoHS

Each
1+
$36.450
25+
$33.400
50+
$31.020
100+
$30.010
250+
$28.990
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3763

RoHS

Each
1+
$46.870
25+
$42.950
50+
$39.900
100+
$38.590
250+
$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3759

RoHS

Each
1+
$46.870
25+
$42.950
50+
$39.900
100+
$38.590
250+
$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
12VDC
292mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3777

RoHS

Each
1+
$47.800
25+
$43.800
50+
$40.680
100+
$39.350
250+
$38.020
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3699

RoHS

Each
1+
$38.270
25+
$35.070
50+
$32.580
100+
$31.510
250+
$30.440
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3677

RoHS

Each
1+
$36.450
25+
$33.400
50+
$31.020
100+
$30.010
250+
$28.990
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3741

RoHS

Each
1+
$46.870
25+
$42.950
50+
$39.900
100+
$38.590
250+
$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3703

RoHS

Each
1+
$36.450
25+
$33.400
50+
$31.020
100+
$30.010
250+
$28.990
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3715

RoHS

Each
1+
$39.030
25+
$35.760
50+
$33.220
100+
$32.130
250+
$31.040
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3791

RoHS

Each
1+
$47.800
25+
$43.800
50+
$40.680
100+
$39.350
250+
$38.020
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3685

RoHS

Each
1+
$36.450
25+
$33.400
50+
$31.020
100+
$30.010
250+
$28.990
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER