
| Quantity | Price |
|---|---|
| 10+ | $60.950 |
| 25+ | $54.250 |
| 50+ | $49.780 |
| 100+ | $46.910 |
| 250+ | $45.320 |
Product Information
Product Overview
The REC6-1205SRW/R10/A is an ECONOLINE 2:1 DC/DC Regulated Converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. Remote ON/OFF control is possible with the /CTRL option and an optional undervoltage lockout function is also available. The converter can delivers 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection
- 6W Regulated output
- 2:1 Wide input
- 80, 81, 82 and 77% Efficiency
- 6800µF Maximum capacitance load
Applications
Metering, Industrial, Medical, Power Management
Technical Specifications
Medical
2:1
1 Output
1A
-
10kV
12V
20.3mm
10.2mm
9V
-
DIP
6W
5V
-
Regulated
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
Through Hole
32mm
18V
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
