Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC5-0512SRW/H4/A/X2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X4586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.900 |
| 25+ | $28.540 |
| 50+ | $27.090 |
| 100+ | $24.930 |
| 250+ | $24.390 |
Price for:Each
Minimum: 15
Multiple: 15
$433.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC5-0512SRW/H4/A/X2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63X4586
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Approvals & StandardsIEC 60601, UL
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCLead
Product Overview
Applications
Medical, Industrial
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
5V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
10.2mm
Depth
32mm
Input Voltage DC Max
9V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
