0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T7106

RoHS

Each
1+$67.260
5+$65.530
10+$63.790
50+$61.470
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
12V
-
Fixed
20.32mm
12.7mm
-
31.75mm
9V
18V
JHM10 Series
75T7112

RoHS

Each
1+$67.260
5+$65.540
10+$63.790
50+$61.480
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
69AH9237

RoHS

Each
1+$42.810
5+$42.050
10+$41.300
50+$39.070
100+$36.280
ITE & Railway
DIP
4:1
10W
1 Output
24V
420mA
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
90AK4703

RoHS

Each
1+$40.770
5+$37.320
10+$36.870
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
-
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
90AK4691

RoHS

Each
1+$35.600
5+$35.380
10+$35.170
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
24V
-
Fixed
12.4mm
11.5mm
-
19mm
9V
36V
CCG10 Series
29AM4378

RoHS

Each
1+$51.260
5+$49.600
10+$48.900
50+$47.320
100+$46.660
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4368

RoHS

Each
1+$44.130
5+$42.690
10+$42.100
50+$40.740
100+$40.170
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 10WIR Series
03AM8315

RoHS

Each
1+$52.170
5+$51.150
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24V
420mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 10UIR Series
03AM8307

RoHS

Each
1+$56.090
5+$55.200
10+$54.320
50+$54.220
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24V
420mA
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 10UIR Series
29AM4370

RoHS

Each
1+$46.660
5+$45.140
10+$44.510
50+$43.080
100+$42.470
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 10WIR Series
29AM4362

RoHS

Each
1+$46.660
5+$45.140
10+$44.510
50+$43.080
100+$42.470
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 10WIR Series
29AM4376

RoHS

Each
1+$48.480
5+$46.910
10+$46.250
50+$44.750
100+$44.140
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
110V
-
Fixed
9.6mm
12mm
-
22mm
40V
160V
TMR 10WIR Series
29AM4360

RoHS

Each
1+$44.130
5+$42.690
10+$42.100
50+$40.740
100+$40.170
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 10WIR Series
85AK2695

RoHS

Each
1+$34.110
5+$32.990
10+$32.670
25+$32.400
50+$31.940
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
36V
76V
MGW10 Series
85AK2689

RoHS

Each
1+$33.980
5+$32.870
10+$32.410
25+$31.800
50+$31.500
More Pricing...
ITE
SIP
4:1
10.08W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
MGW10 Series
62T2145

RoHS

Each
10+$63.280
25+$60.970
100+$57.500
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
12V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
12.7mm
Through Hole
31.75mm
9V
18V
-
62T2139

RoHS

Each
10+$63.280
25+$60.970
100+$57.500
Medical
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
Regulated
4kV
5V
CSA 22.2 No. 60601, ES 60601, IEC 60601
Fixed
20.32mm
12.7mm
Through Hole
31.75mm
4.5V
9V
-
85Y2419

RoHS

Each
1+$30.940
ITE
DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75V
TDN 5WI
29X2236

RoHS

Each
10+$53.240
25+$51.290
100+$48.380
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
63X5919

RoHS

Each
15+$25.300
30+$25.270
ITE & Medical
DIP
2:1
5W
1 Output
12V
420mA
-
-
Regulated
4kV
24V
IEC 60601
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
90W0631

RoHS

Each
1+$56.100
5+$54.630
10+$53.180
50+$51.220
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
5V
-
Fixed
20.3mm
10mm
-
25.4mm
4.5V
9V
JCA10 Series
63X5143

RoHS

Each
15+$28.670
30+$28.230
ITE & Medical
DIP
2:1
5W
1 Output
12V
420mA
-
-
Regulated
6kV
12V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
18V
-
29X2222

RoHS

Each
10+$53.870
25+$51.920
100+$49.010
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
5V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
29X2243

RoHS

Each
10+$52.810
25+$50.910
100+$48.050
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
29X2229

RoHS

Each
10+$53.240
25+$51.290
100+$48.380
ITE
DIP
2:1
10W
2 Output
12V
420mA
-12V
420mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER