Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC15-1215D/H2/M/X2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC0988
Product RangeREC15/M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.560 |
| 20+ | $65.060 |
| 50+ | $64.000 |
Price for:Each
Minimum: 10
Multiple: 10
$665.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC15-1215D/H2/M/X2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC0988
Product RangeREC15/M Series
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2500mA
DC / DC Converter Output TypeFixed
Width25.4mm
Approvals & StandardsCAN, CB, CSA, EN, IEC, UL
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeREC15/M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Width
25.4mm
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
DC / DC Converter Output Type
Fixed
Approvals & Standards
CAN, CB, CSA, EN, IEC, UL
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
REC15/M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
