
| Quantity | Price |
|---|---|
| 25+ | $8.820 |
| 50+ | $8.630 |
| 100+ | $8.560 |
| 250+ | $8.380 |
Product Information
Product Overview
The RD-2412D is a 2-output 2W board-mount unregulated ECONOLINE DC/DC Converter has been specifically designed for applications where dual power rails need to be created from a single rail supply is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The selection of industry standard 24VDC input and ±12VDC output voltage options makes this converter suitable for many industrial applications.
- Power sharing on outputs
- 80 to 84% Efficiency
- ±330µF Maximum capacitive load
Applications
Power Management, Industrial
Technical Specifications
ITE
1:1
2 Output
84mA
84mA
1kV
24V
7.05mm
10.2mm
21.6V
-
SIP
2W
12V
-12V
Unregulated
UL
Fixed
Through Hole
19.65mm
26.4V
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RD-2412D
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
