0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2359

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
-
Fixed
7.2mm
-
10.16mm
19.5mm
21.6V
26.4V
IH Series
38K2342

RoHS

Each
1+$9.490
5+$9.260
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.88mm
20.32mm
4.5V
5.5V
IH Series
38K2343

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
-
Fixed
7.2mm
-
10.16mm
19.5mm
4.5V
5.5V
IH Series
38K2351

RoHS

Each
1+$9.920
5+$9.650
10+$9.400
50+$9.050
100+$8.510
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
-
Fixed
7.2mm
-
10.16mm
19.5mm
10.8V
13.2V
IH Series
97AC6796

RoHS

Each
10+$24.340
25+$22.430
50+$21.030
100+$19.880
250+$18.090
Medical
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
15V
-
Fixed
8mm
Through Hole
12.2mm
23mm
13.5V
16.5V
REM2 Series
51AH5266

RoHS

Each
1+$28.510
25+$26.130
50+$24.270
100+$23.470
250+$22.680
ITE & Laboratory
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
12.5kV
12V
-
Fixed
15mm
Through Hole
17mm
45mm
10.8V
13.2V
RHV2 Series
63X9003

RoHS

Each
25+$9.540
50+$9.410
100+$9.210
250+$8.990
Medical
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
5V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
-
51AH5261

RoHS

Each
1+$30.020
25+$27.510
50+$25.550
100+$24.710
250+$23.880
ITE & Laboratory
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
12.5kV
5V
-
Fixed
15mm
Through Hole
17mm
45mm
4.5V
5.5V
RHV2 Series
04R8587

RoHS

Each
10+$12.160
25+$11.710
100+$11.040
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
-
Fixed
7.62mm
Through Hole
10.16mm
19.5mm
10.8V
12.5V
-
97AC6809

RoHS

Each
10+$24.340
25+$22.430
50+$21.030
100+$19.880
250+$18.090
Medical
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
3.3V
-
Fixed
8mm
Through Hole
12.2mm
23mm
2.97V
3.63V
REM2 Series
97AC6803

RoHS

Each
10+$24.340
25+$22.430
50+$21.030
100+$19.880
250+$18.090
Medical
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
24V
-
Fixed
8mm
Through Hole
12.2mm
23mm
21.6V
26.4V
REM2 Series
04R8586

RoHS

Each
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
IH Series
62AC9694

RoHS

Each
25+$7.350
50+$7.300
100+$7.240
250+$7.080
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
RKZE Series
51AH5271

RoHS

Each
1+$28.510
25+$26.130
50+$24.270
100+$23.470
250+$22.680
ITE & Laboratory
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
12.5kV
24V
-
Fixed
15mm
Through Hole
17mm
45mm
21.6V
26.4V
RHV2 Series
04R8596

RoHS

Each
1+$11.220
5+$10.930
10+$10.640
25+$10.250
100+$9.660
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
-
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
04R8597

RoHS

Each
10+$12.160
25+$11.710
100+$11.040
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
24V
-
Fixed
7.62mm
Through Hole
10.16mm
19.5mm
21.6V
26.4V
IH Series
63X0026

RoHS

Each
25+$8.060
50+$7.900
100+$7.830
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
-
63X0029

RoHS

Each
25+$9.960
50+$9.080
100+$8.580
250+$8.360
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
-
Fixed
-
Through Hole
-
-
4.5V
5.5V
-
72Y0048

RoHS

Each
25+$12.110
50+$11.360
100+$10.740
250+$10.120
Medical
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
24V
IEC 60601
Fixed
19.65mm
Through Hole
10.2mm
7.05mm
21.6V
26.4V
-
63X0056

RoHS

Each
25+$8.820
50+$8.630
100+$8.560
250+$8.380
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
UL
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
-
62AC9752

RoHS

Each
25+$10.210
50+$9.310
100+$8.800
250+$8.580
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
4kV
24V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
RKZE Series
62AC9697

RoHS

Each
25+$8.870
50+$8.090
100+$7.650
250+$7.450
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
10.8V
13.2V
RKZE Series
62AC9669

RoHS

Each
25+$8.870
50+$8.090
100+$7.650
250+$7.450
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
5V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
4.5V
5.5V
RKZE Series
62AC9725

RoHS

Each
25+$9.310
50+$8.490
100+$8.020
250+$7.820
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
15V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
13.5V
16.5V
RKZE Series
62AC9750

RoHS

Each
25+$8.460
50+$7.710
100+$7.290
250+$7.100
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
24V
-
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
21.6V
26.4V
RKZE Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER