Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBBA3000-50
Newark Part No.32AH8994
Product RangeRBBA3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $349.650 |
| 25+ | $337.230 |
| 50+ | $324.820 |
| 100+ | $310.340 |
Price for:Each
Minimum: 12
Multiple: 12
$4,195.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBBA3000-50
Newark Part No.32AH8994
Product RangeRBBA3000 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeHalf Brick
Output Power Max3kW
Output Voltage Min0V
Output Voltage Max60V
Output Current Max50A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max60V
Height13mm
Depth63.2mm
Width60.6mm
Product RangeRBBA3000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
3kW
Output Voltage Max
60V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
63.2mm
Product Range
RBBA3000 Series
DC / DC Converter Type
Half Brick
Output Voltage Min
0V
Output Current Max
50A
Input Voltage DC Min
9V
Height
13mm
Width
60.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
