Half Brick DC / DC Non Isolated Board Mount Converters - Adjustable Output :
3 Products FoundFind a huge range of Half Brick DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as Sixteenth Brick, BGA-144, Micro Module, DOSA & Step Down, Module DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $349.650 25+ $337.230 50+ $324.820 100+ $310.340 | - | Half Brick | 3kW | 0V | 60V | 50A | Adjustable | 9V | 60V | 13mm | 63.2mm | 60.6mm | RBBA3000 Series | ||||||
Each | 1+ $97.560 25+ $93.100 50+ $90.630 100+ $87.650 250+ $84.680 | ITE, Industrial & Household | Half Brick | 200W | 3.3V | 8V | 40A | Adjustable | 18V | 75V | 15mm | 57.9mm | 61mm | RPMGH-40 Series | ||||||
Each | 1+ $97.560 25+ $93.100 50+ $90.630 100+ $87.650 250+ $84.680 | ITE, Industrial & Household | Half Brick | 480W | 8V | 24V | 40A | Adjustable | 18V | 75V | 15mm | 57.9mm | 61mm | RPMGH-40 Series | ||||||