Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR3M-1205S/SMDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2306
Product RangeR3M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.480 |
| 25+ | $28.840 |
| 50+ | $26.800 |
| 100+ | $25.920 |
| 250+ | $25.040 |
Price for:Each
Minimum: 20
Multiple: 20
$629.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR3M-1205S/SMDCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2306
Product RangeR3M Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.1mm
Height10.2mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeR3M Series
SVHCLead
Product Overview
R3M-1205S/SMD is a R3M series isolated 3W DC/DC converter in a compact SMD package available with 4:1 input.
- Input voltage range from 4.5 to 18VDC, output voltage of 5VDC
- Output current is 600mA, efficiency is 80%, maximum load capacitance is 2530µF
- Isolation is 1.6KVDC/1min
- Operating temperature is from -40°C up to +71°C without derating
- Regulated output
- Continuous short circuit protected
- Class A and Class B EMC conformity requires only a few external components
- Output ripple and noise is 50mVp-p(20MHz bandwidth)
- Dimension is 0.56" x 0.36" x 0.40"
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
R3M Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.1mm
Depth
13.2mm
Input Voltage DC Max
18V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
