Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.75-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y1454
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.910 |
| 100+ | $154.680 |
| 200+ | $152.420 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$158.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-0.75-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y1454
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorRed
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.23mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA0.75mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.75mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.75mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 0.23mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
