0
0 Items$0.00

Hook Up Wire :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
86K9088

RoHS

Spool of 100
1+$427.430
5+$379.960
10+$360.880
PTFE
Black
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6767

RoHS

Date/Lot Code

Spool of 1000
1+$383.900
5+$341.070
10+$323.840
PVC
Blue
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
86K7484

RoHS

Spool of 100
1+$427.430
5+$379.960
10+$360.880
PTFE
Red
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
31Y1454

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Reel
1+$158.910
100+$154.680
200+$152.420
PVDF
Red
-
19 x 0.23mm
328ft
100m
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
52AH0134

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Reel
1+$183.870
100+$182.050
ETFE
White
16AWG
19 x 0.3mm
328ft
100m
150°C
1.31mm²
600V
Tinned Copper
1.75mm
-
Spec 55 Series
31Y1453

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Reel
1+$158.910
100+$154.680
200+$152.420
PVDF
Black
-
19 x 0.23mm
328ft
100m
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
88K2180

RoHS

Spool of 100
1+$410.980
5+$365.340
10+$346.990
PTFE
Blue
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6748

RoHS

Spool of 100
1+$99.510
3+$91.660
5+$87.920
10+$82.310
25+$76.320
More Pricing...
PVC
Blue
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
85K9599

RoHS

Date/Lot Code

Spool of 1000
1+$393.270
5+$360.500
10+$346.080
PVC
White
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6750

RoHS

Date/Lot Code

Spool of 100
1+$99.510
3+$91.660
5+$87.920
10+$82.310
25+$76.320
More Pricing...
PVC
Orange
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F7696

RoHS

Spool of 1000
1+$2,068.100
PTFE
Green
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F6403

RoHS

Date/Lot Code

Spool of 1000
1+$545.140
5+$510.420
10+$475.700
PVC
Red
20AWG
7 x 0.32mm
1000ft
304.8m
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F8262

RoHS

Date/Lot Code

Spool of 100
1+$99.230
5+$88.390
10+$83.630
25+$80.070
50+$73.790
PVC
Yellow
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F6765

RoHS

Spool of 1000
1+$342.620
10+$339.160
PVC
Green
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6764

RoHS

Date/Lot Code

Spool of 1000
1+$342.620
10+$339.160
PVC
Red
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
02F6406

RoHS

Spool of 1000
1+$545.140
5+$510.420
10+$475.700
PVC
Blue
20AWG
7 x 0.32mm
1000ft
305m
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F7695

RoHS

Date/Lot Code

Spool of 1000
1+$2,560.450
PTFE
Red
18AWG
19 x 30AWG
1000ft
305m
200°C
0.969mm²
600V
Silver Plated Copper
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
92F9443

RoHS

Spool of 1000
1+$1,226.010
Polyolefin
Black
20AWG
19 x 32AWG
1000ft
305m
125°C
0.62mm²
300V
Copper
1.75mm
-
-
02F6407

RoHS

Spool of 1000
1+$545.140
5+$510.420
10+$475.700
PVC
Brown
20AWG
7 x 0.32mm
1000ft
304.8m
105°C
0.56mm²
1kV
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6768

RoHS

Spool of 1000
1+$342.620
10+$339.160
PVC
Brown
20AWG
10 x 30AWG
1000ft
305m
80°C
0.51mm²
1kV
Tinned Copper
1.75mm
MIL-W-76 B Type MW
-
31Y1455

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 100
Reel
1+$168.440
100+$163.960
200+$161.560
PVDF
Yellow
-
19 x 0.23mm
328ft
100m
125°C
0.75mm²
600V
Tinned Copper
1.75mm
-
-
02F6404

RoHS

Spool of 1000
1+$545.140
5+$510.420
10+$475.700
PVC
Green
20AWG
7 x 0.32mm
1000ft
304.8m
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6408

RoHS

Spool of 1000
1+$545.140
5+$510.420
10+$475.700
PVC
Orange
20AWG
7 x 0.32mm
1000ft
304.8m
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
02F6410

RoHS

Spool of 1000
1+$545.140
5+$510.420
10+$475.700
PVC
Violet
20AWG
7 x 0.32mm
1000ft
304.8m
105°C
0.56mm²
1kV
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M