Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.331NLT
Newark Part No.
Full Reel62AC9521
Re-Reel62AC9520
Cut Tape62AC9520
Product RangePICC
Your Part Number
1,423 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.667 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.720 | $0.667 |
| 10+ | $1.460 | $0.667 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.030 |
| 6000+ | $1.000 |
| 10000+ | $0.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.331NLT
Newark Part No.
Full Reel62AC9521
Re-Reel62AC9520
Cut Tape62AC9520
Product RangePICC
Technical Datasheet
Inductance330nH
RMS Current (Irms)19.2A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangePICC
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.00352ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for PA5003.331NLT
1 Product Found
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PICC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19.2A
Saturation Current (Isat)
28A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
0.00352ohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
