Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.133NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5983
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$2,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.133NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5983
Product RangePIMC
Technical Datasheet
Inductance13µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangePIMC
Power Inductor Case14mm x 12.8mm x 6.5mm
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.024ohm
Product Length
14mm
Product Height
6.5mm
RMS Current (Irms)
9A
Saturation Current (Isat)
13A
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
