SMD Power Inductors:

82 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.780
10+
$6.420
25+
$6.090
50+
$5.650
100+
$5.190
More Pricing...
Total:$6.78
Min: 1 / Mult: 1
2.7µH
16A
Shielded
20A
WE-HCI Series
14mm x 12.8mm x 5.3mm
5mohm
± 20%
14mm
12.8mm
5.3mm
88T7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
22µH
6A
Shielded
6.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.0247ohm
± 20%
13.2mm
12.8mm
6.2mm
44W4646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
18µH
7.5A
Shielded
7.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.022ohm
± 20%
13.2mm
12.8mm
6.2mm
44W4647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
33µH
5.5A
Shielded
5.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.0305ohm
± 20%
13.2mm
12.8mm
6.2mm
08P2609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
820nH
27A
Shielded
35A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
9mohm
± 20%
13.2mm
12.8mm
6.2mm
08P2603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
15.4µH
9A
Shielded
8A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.0148ohm
± 20%
13.2mm
12.8mm
6.2mm
61AC5998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.500
25+
$1.340
50+
$1.310
100+
$1.280
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
33µH
8A
Shielded
11A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
0.058ohm
± 20%
14mm
12.8mm
6.5mm
08P2607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.220
10+
$4.150
25+
$4.020
50+
$3.890
100+
$3.760
More Pricing...
Total:$4.22
Min: 1 / Mult: 1
470nH
30A
Shielded
50A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
670µohm
± 20%
13.2mm
12.8mm
6.2mm
08P2604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.360
25+
$3.210
50+
$3.110
100+
$2.970
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
2µH
23A
Shielded
22A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
2.6mohm
± 20%
13.2mm
12.8mm
6.2mm
38K0136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.090
25+
$1.040
50+
$0.988
100+
$0.936
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
82µH
1.9A
Shielded
2.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.145ohm
± 20%
12.8mm
12.8mm
8mm
38K0128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$1.060
25+
$1.010
50+
$0.955
Total:$1.24
Min: 1 / Mult: 1
Total:$95.50
Min: 100 / Mult: 1
330µH
950mA
Shielded
1.15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.6ohm
± 20%
12.8mm
12.8mm
8mm
32T8562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.160
25+
$4.030
50+
$3.900
100+
$3.770
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
1.3µH
25A
Shielded
25A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
1.8mohm
± 20%
13.2mm
12.8mm
6.2mm
08P2577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
10+
$5.080
25+
$4.920
50+
$4.760
100+
$4.600
More Pricing...
Total:$5.16
Min: 1 / Mult: 1
2.2µH
14A
Shielded
18A
WE-HCI Series
12.9mm x 12.8mm x 3.3mm
0.0057ohm
± 20%
12.9mm
12.8mm
3.3mm
08P2610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
9.2µH
12A
Shielded
10.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
7.8mohm
± 20%
13.2mm
12.8mm
6.2mm
08P2606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
3.7µH
17A
Shielded
16A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
4.9mohm
± 20%
13.2mm
12.8mm
6.2mm
96K7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.090
25+
$1.040
50+
$0.983
100+
$0.930
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
15µH
4.5A
Shielded
5.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.027ohm
± 20%
12.8mm
12.8mm
8mm
88T7044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.160
25+
$4.030
50+
$3.900
100+
$3.770
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
4.7µH
13A
Shielded
15A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.007ohm
± 20%
13.2mm
12.8mm
6.2mm
38K0131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.240
10+
$1.060
25+
$1.010
Total:$1.24
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
47µH
2.5A
Shielded
3A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.082ohm
± 20%
12.8mm
12.8mm
8mm
38K0125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.090
25+
$1.040
50+
$0.983
100+
$0.930
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
Total:$93.00
Min: 100 / Mult: 1
22µH
3.6A
Shielded
4.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.038ohm
± 20%
12.8mm
12.8mm
8mm
88T7042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
13µH
10A
Shielded
9A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
0.0112ohm
± 20%
13.2mm
12.8mm
6.2mm
46T8801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.160
25+
$4.030
50+
$3.900
100+
$3.570
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
2.8µH
20A
Shielded
17.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
3.3mohm
± 20%
13.2mm
12.8mm
6.2mm
08P2596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.360
25+
$3.210
50+
$3.060
100+
$2.910
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
1.4µH
22A
Shielded
26A
WE-HCI Series
13mm x 12.8mm x 4.7mm
2400µohm
± 20%
13mm
12.8mm
4.7mm
88T7045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$4.160
25+
$4.030
50+
$3.900
100+
$3.770
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
6µH
12A
Shielded
14A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
8.4mohm
± 20%
13.2mm
12.8mm
6.2mm
08P2597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$4.130
25+
$4.000
50+
$3.870
100+
$3.740
More Pricing...
Total:$4.20
Min: 1 / Mult: 1
190nH
29A
Shielded
60A
WE-HCI Series
-
500µohm
± 20%
13mm
12.8mm
4.7mm
38K0123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.070
25+
$1.020
50+
$0.969
100+
$0.917
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
150µH
1.42A
Shielded
1.7A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.225ohm
± 20%
12.8mm
12.8mm
8mm
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK