Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.223ANLT
Newark Part No.61AC5959
Product RangePA4342.XXXANLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.891 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 500
$3,118.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.223ANLT
Newark Part No.61AC5959
Product RangePA4342.XXXANLT Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangePA4342.XXXANLT Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PA4342.XXXANLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.5A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.066ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate