Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.152NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5922
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.152NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5922
Product RangePIMC
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case7.6mm x 6.9mm x 3mm
Product RangePIMC
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.9mm x 3mm
DC Resistance Max
0.015ohm
Product Length
7.6mm
Product Height
3mm
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Product Range
PIMC
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
