Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2248.153NLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54AK8251
Cut Tape68AK1381
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $3.520 | $2,112.00 |
| Total Price | $2,112.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $3.520 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $3.670 |
| 2000+ | $3.520 |
| 4000+ | $3.320 |
| 8000+ | $3.140 |
| 12000+ | $3.050 |
| 20000+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2248.153NLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54AK8251
Cut Tape68AK1381
Product RangePICC
Technical Datasheet
Inductance15µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)25.5A
Product RangePICC
Inductor Case / Package-
DC Resistance Max7.5mohm
Inductance Tolerance± 20%
Product Length17.5mm
Product Width16.5mm
Product Height12.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
7.5mohm
Product Length
17.5mm
Product Height
12.7mm
RMS Current (Irms)
22A
Saturation Current (Isat)
25.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
