SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.940
Total:$5.94
Min: 1 / Mult: 1
Total:$594.00
Min: 100 / Mult: 1
8.2µH
26A
Shielded
33A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
5740µohm
± 20%
16.5mm
15.5mm
12.7mm
32AJ8835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
Total:$5.84
Min: 1 / Mult: 1
Total:$584.00
Min: 100 / Mult: 1
5.6µH
29A
Shielded
40A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
3900µohm
± 20%
16.5mm
15.5mm
12.7mm
32AJ8832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.800
Total:$5.80
Min: 1 / Mult: 1
Total:$580.00
Min: 100 / Mult: 1
22µH
17A
Shielded
22A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.01386ohm
± 20%
16.5mm
15.5mm
12.7mm
32AJ8833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
Total:$5.84
Min: 1 / Mult: 1
Total:$584.00
Min: 100 / Mult: 1
33µH
14A
Shielded
19A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.0222ohm
± 20%
16.5mm
15.5mm
12.7mm
32AJ8830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
Total:$5.84
Min: 1 / Mult: 1
Total:$584.00
Min: 100 / Mult: 1
10µH
25A
Shielded
30A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
7000µohm
± 20%
16.5mm
15.5mm
12.7mm
75R0013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.270
Total:$1,016.00
Min: 800 / Mult: 800
670nH
25A
Shielded
-
MCSC Series
12.6mm x 12.6mm x 12.7mm
0.00133ohm
± 20%
12.6mm
12.6mm
12.7mm
32AJ8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
Total:$5.84
Min: 1 / Mult: 1
Total:$584.00
Min: 100 / Mult: 1
6.8µH
27A
Shielded
37A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
4200µohm
± 20%
16.5mm
15.5mm
12.7mm
45AJ0693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.150
10+
$5.250
25+
$5.000
50+
$4.740
100+
$4.490
More Pricing...
Total:$6.15
Min: 1 / Mult: 1
10µH
25A
Shielded
27A
ASPIAIG-Q1513 Series
17.5mm x 16.5mm x 12.7mm
7000µohm
± 20%
17.5mm
16.5mm
12.7mm
32AJ8831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
Total:$5.84
Min: 1 / Mult: 1
Total:$584.00
Min: 100 / Mult: 1
15µH
22A
Shielded
25.5A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
7500µohm
± 20%
16.5mm
15.5mm
12.7mm
29AH6503

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
100+
$1.120
250+
$1.030
500+
$0.943
1000+
$0.882
Total:$1.39
Min: 1 / Mult: 1
2.7µH
15A
Shielded
-
MC SC Series
12.6mm x 12.6mm x 12.7mm
4300µohm
± 20%
12.6mm
12.6mm
12.7mm
32AJ8834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.840
Total:$5.84
Min: 1 / Mult: 1
Total:$584.00
Min: 100 / Mult: 1
4.7µH
31A
Shielded
44A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
3300µohm
± 20%
16.5mm
15.5mm
12.7mm
54AK8251

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.780
2000+
$2.640
4000+
$2.460
8000+
$2.290
12000+
$2.200
More Pricing...
Total:$2,224.00
Min: 800 / Mult: 100
15µH
22A
Shielded
25.5A
PA2248XXXNLT Series
-
7.5mohm
± 20%
17.5mm
16.5mm
12.7mm
68AK1381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.640
Total:$2,112.00
Min: 800 / Mult: 100
15µH
22A
Shielded
25.5A
PA2248XXXNLT Series
-
7.5mohm
± 20%
17.5mm
16.5mm
12.7mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK