22A SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$5.070
25+
$4.910
50+
$4.750
100+
$4.590
More Pricing...
Total:$5.15
Min: 1 / Mult: 1
720nH
22A
Shielded
35A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
1.3mohm
± 20%
10.5mm
10.2mm
4.7mm
32AJ6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.710
25+
$2.530
50+
$2.310
100+
$2.100
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
680nH
22A
Shielded
24A
MPCH Series
11.5mm x 10mm x 4mm
-
2300µohm
± 20%
11.5mm
10mm
4mm
44W4625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.970
10+
$4.890
25+
$4.730
50+
$4.570
100+
$4.420
More Pricing...
Total:$4.97
Min: 1 / Mult: 1
200nH
22A
Shielded
50A
WE-HCI Series
10.6mm x 10.6mm x 2.8mm
-
820µohm
± 30%
10.6mm
10.6mm
2.8mm
08P2596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.360
25+
$3.210
50+
$3.060
100+
$2.910
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
1.4µH
22A
Shielded
26A
WE-HCI Series
13mm x 12.8mm x 4.7mm
-
2400µohm
± 20%
13mm
12.8mm
4.7mm
08P2615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.380
25+
$3.280
50+
$3.170
100+
$3.060
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
300nH
22A
Shielded
35A
WE-HCI Series
10.5mm x 10.2mm x 4mm
-
0.0011ohm
± 20%
10.5mm
10.2mm
4mm
64X8712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.330
25+
$1.180
Total:$1.56
Min: 1 / Mult: 1
Total:$13.30
Min: 10 / Mult: 1
2.2µH
22A
Shielded
37A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
4.2mohm
± 20%
13.5mm
12.5mm
6.2mm
23T1318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.330
25+
$1.270
50+
$1.210
100+
$1.140
Total:$1.57
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
2.2µH
22A
Shielded
40A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
4200µohm
± 20%
13.7mm
13.7mm
7mm
32AJ8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.970
Total:$0.97
Min: 1 / Mult: 1
Total:$97.00
Min: 100 / Mult: 1
470nH
22A
Shielded
22A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
3300µohm
± 20%
7.3mm
6.6mm
4.8mm
83AH7764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.530
25+
$1.360
50+
$1.230
100+
$1.090
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
Total:$15.30
Min: 10 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
-
4500µohm
± 20%
10.9mm
10.8mm
4.3mm
06AH4121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.550
10+
$2.360
25+
$2.250
50+
$2.140
Total:$2.55
Min: 1 / Mult: 1
Total:$214.00
Min: 100 / Mult: 1
1.5µH
22A
Shielded
27A
MPCV Series
12mm x 10.3mm x 6mm
-
2500µohm
± 20%
12mm
10.3mm
6mm
69AH2536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.860
10+
$1.590
Total:$1.86
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
1.5µH
22A
Shielded
27A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
4500µohm
± 20%
10mm
10mm
3.8mm
07AH4059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.250
25+
$1.190
50+
$1.170
100+
$1.150
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
4500µohm
± 20%
10.79mm
10.16mm
4mm
30AK7846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.490
Total:$4.49
Min: 1 / Mult: 1
720nH
22A
Shielded
36.1A
WE-HCIA Series
10.5mm x 10mm x 4.5mm
-
1380µohm
± 20%
10.5mm
10mm
4.5mm
29AK8110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
10+
$2.040
25+
$1.860
50+
$1.690
100+
$1.510
Total:$2.18
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
1.5µH
22A
Shielded
24A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
4500µohm
± 20%
11mm
10mm
3.8mm
13AM6466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.020
25+
$0.923
50+
$0.845
100+
$0.766
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
Total:$76.60
Min: 100 / Mult: 1
117nH
22A
Shielded
43A
PGL6477.XXXHL Series
-
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
94AK5630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.940
10+
$8.800
25+
$8.400
50+
$8.000
100+
$6.920
More Pricing...
Total:$8.94
Min: 1 / Mult: 1
5.5µH
22A
Shielded
33A
WE-HCF Series
-
-
4400µohm
± 15%
21.8mm
21.5mm
14.5mm
85AK7830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.890
10+
$4.980
25+
$4.870
50+
$4.800
100+
$4.630
More Pricing...
Total:$5.89
Min: 1 / Mult: 1
2.2µH
22A
Unshielded
22A
PGL6459HLT Series
-
-
1700µohm
± 20%
19mm
17mm
13.5mm
16AM5804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.750
25+
$3.330
50+
$2.990
100+
$2.720
Total:$3.98
Min: 1 / Mult: 1
2.2µH
22A
Shielded
33.35A
WE-LHCA Series
-
-
4500µohm
± 20%
13.45mm
12.6mm
6.3mm
13AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.991
25+
$0.787
50+
$0.749
100+
$0.711
More Pricing...
Total:$1.32
Min: 1 / Mult: 1
Total:$71.10
Min: 100 / Mult: 1
140nH
22A
Shielded
36A
PGL6477.XXXHL Series
-
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
13AM6465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.290
25+
$1.120
50+
$1.040
100+
$0.957
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
Total:$95.70
Min: 100 / Mult: 1
105nH
22A
Shielded
50A
PGL6477.XXXHL Series
-
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
80AK5392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.460
25+
$1.390
50+
$1.320
100+
$1.250
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
3.3µH
22A
Shielded
35A
SRP1265CC Series
-
-
6800µohm
± 20%
13.5mm
12.5mm
6.2mm
13AM6468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.290
25+
$1.120
50+
$1.040
100+
$0.957
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
Total:$95.70
Min: 100 / Mult: 1
160nH
22A
Shielded
31A
PGL6477.XXXHL Series
-
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
75AK0388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.280
25+
$3.100
50+
$2.920
100+
$2.730
Total:$3.94
Min: 1 / Mult: 1
240nH
22A
Shielded
-
PCC-M0730L (MC) Series
-
-
1120µohm
± 20%
8.7mm
7mm
3mm
44AM8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.860
25+
$1.780
50+
$1.710
100+
$1.630
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
1.5µH
22A
Shielded
19.9A
WE-XHMI Series
-
-
7000µohm
± 20%
6.6mm
6.4mm
3.1mm
14AC2498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.870
10+
$4.580
25+
$4.280
50+
$4.100
100+
$3.950
Total:$4.87
Min: 1 / Mult: 1
1µH
22A
Shielded
30A
HCM1A1305 Series
13.3mm x 12.2mm x 5mm
-
0.00242ohm
± 20%
13.3mm
12.2mm
5mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK