Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000606301R0MA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AJ9529RL
Cut Tape56AJ9529
Product RangeBMRx Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.365 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 25+ | $0.307 |
| 100+ | $0.260 |
| 250+ | $0.252 |
| 500+ | $0.244 |
| 1000+ | $0.212 |
| 2500+ | $0.202 |
| 5000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000606301R0MA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AJ9529RL
Cut Tape56AJ9529
Product RangeBMRx Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeBMRx Series
Power Inductor Case7.3mm x 6.6mm x 3mm
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMRx Series
DC Resistance Max
0.01ohm
Product Length
7.3mm
Product Height
3mm
RMS Current (Irms)
12A
Saturation Current (Isat)
22A
Power Inductor Case
7.3mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BMRA000606301R0MA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
