Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R33MV1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK1779
Cut Tape65AK0681
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.234 | $1,872.00 |
| Total Price | $1,872.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.234 |
| 16000+ | $0.229 |
| 24000+ | $0.225 |
| 40000+ | $0.220 |
| 80000+ | $0.215 |
| 200000+ | $0.211 |
| 400000+ | $0.206 |
| 800000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.234 |
| 16000+ | $0.229 |
| 24000+ | $0.225 |
| 40000+ | $0.220 |
| 80000+ | $0.215 |
| 200000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R33MV1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53AK1779
Cut Tape65AK0681
Product RangeBMMA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max3.9mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
3.9mohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
