Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBPY00060303121Y00 Ferrite Bead, 0201 [0603 Metric], 120 ohm, 450 mA, BBPY Series, 0.23 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/62AK3530-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00060303121Y00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel53AK1276
Cut Tape62AK3531
Product RangeBBPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 90000 | $0.026 | $2,340.00 |
| Total Price | $2,340.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 90000+ | $0.026 |
Full Reel
| Quantity | Price |
|---|---|
| 90000+ | $0.026 |
| 270000+ | $0.025 |
| 450000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00060303121Y00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel53AK1276
Cut Tape62AK3531
Product RangeBBPY Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance120ohm
DC Current Rating450mA
Product RangeBBPY Series
DC Resistance Max0.23ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
450mA
DC Resistance Max
0.23ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BBPY Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BBPY00060303121Y00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
