0
0 Items$0.00
Find a huge range of 450mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Fair-rite, Sigmainductors - Te Connectivity & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH1533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
10+
$0.185
25+
$0.173
50+
$0.167
100+
$0.161
More Pricing...
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
55AC0955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
-
0.3mm
0.3mm
SMD
-55°C
125°C
-
77AH1008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
0201 [0603 Metric]
120ohm
450mA
BK Series
0.23ohm
± 25%
0.6mm
-
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
73M9070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.039
More Pricing...
0603 [1608 Metric]
220ohm
450mA
EMIFIL BLM18BB Series
450mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.016
100+
$0.015
250+
$0.012
500+
$0.011
More Pricing...
0201 [0603 Metric]
120ohm
450mA
EMIFIL BLM03AX Series
0.23ohm
± 25%
0.6mm
-
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH5025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.044
More Pricing...
0603 [1608 Metric]
1kohm
450mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.040
More Pricing...
0603 [1608 Metric]
140ohm
450mA
EMIFIL BLM18BB Series
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
56AJ9961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.278
25+
$0.256
50+
$0.177
100+
$0.149
250+
$0.127
More Pricing...
0402 [1005 Metric]
135ohm
450mA
MAF Series
0.55ohm
-
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.067
50+
$0.064
100+
$0.061
250+
$0.053
More Pricing...
0603 [1608 Metric]
1kohm
450mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.048
25+
$0.038
50+
$0.033
100+
$0.025
250+
$0.019
More Pricing...
0402 [1005 Metric]
220ohm
450mA
EMIFIL BLM15BX Series
0.27ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK8190

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.133
10+
$0.115
25+
$0.109
50+
$0.103
100+
$0.097
1206 [3216 Metric]
150ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8188

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.133
10+
$0.115
25+
$0.109
50+
$0.103
100+
$0.097
1206 [3216 Metric]
100ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8189

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.133
10+
$0.115
25+
$0.109
50+
$0.103
100+
$0.097
1206 [3216 Metric]
120ohm
450mA
BMC Series
0.2ohm
± 25%
3.2mm
-
1.6mm
1.1mm
SMD
-55°C
125°C
-
69AK9536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
0603 [1608 Metric]
300ohm
450mA
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
32C8661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.116
1206 [3216 Metric]
151ohm
450mA
-
200mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
69AH1445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.041
More Pricing...
0402 [1005 Metric]
80ohm
450mA
MMZ Series
0.19ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
73M9068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.040
More Pricing...
0603 [1608 Metric]
150ohm
450mA
EMIFIL BLM18BB Series
0.37ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
30AJ5576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.156
25+
$0.151
50+
$0.146
100+
$0.141
250+
$0.122
More Pricing...
0402 [1005 Metric]
47ohm
450mA
MPZ-E Series
0.45ohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
62AK3531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.043
0201 [0603 Metric]
120ohm
450mA
BBPY Series
0.23ohm
± 25%
0.6mm
-
0.3mm
0.3mm
SMD
-55°C
125°C
-
65AK0568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.055
0603 [1608 Metric]
121ohm
450mA
-
300mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
27AC9159

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.017
20000+
$0.016
-
80ohm
450mA
MMZ Series
0.19ohm
± 25%
1mm
± 25%
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK