![YAGEO RT0603FRE071RL SMD Chip Resistor, 1 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/58AK3296-40.jpg)
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.102 | $ 0.10 |
| Total Preço | $ 0.10 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.102 |
| 25+ | $ 0.018 |
| 100+ | $ 0.017 |
| 250+ | $ 0.016 |
| 500+ | $ 0.015 |
Informação do produto
Descrição geral do produto
RT series resistors are high precision, high stability thin film chip resistors with lead-free terminations made by thin film process. The resistors are constructed out of a high-grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive layer. The resistive layer is adjusted to give the approximate required resistance and laser cutting of this resistive layer that achieves tolerance trims the value. The resistive layer is covered with a protective coat and printed with the resistance value Applications include converters, printing equipment, server board, telecom and consumer.
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- None forbidden-materials used in products/production
Especificações Técnicas
1ohm
100mW
Thin Film
RT12 Series
75V
0.8mm
155°C
No SVHC (17-Jan-2023)
± 1%
0603 [1608 Metric]
High Precision, High Stability
± 50ppm/°C
1.6mm
-55°C
-
Documentação técnica (1)
Alternativas para RT0603FRE071RL
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
