2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. Inertial Measurement Units (IMU)
                                                                                                Imprimir página

                                                                                                MTI-680

                                                                                                MEMS MODULE, 4.5-24 V, MODULE-16

                                                                                                XSENS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                XSENS MTI-680
                                                                                                FabricanteXSENS
                                                                                                Nº da peça do fabricanteMTI-680
                                                                                                Código Newark95AJ9022
                                                                                                Gama de produtosMTi-600 Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                3 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 1,555.300
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,555.30
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                XSENS
                                                                                                FabricanteXSENS
                                                                                                Nº da peça do fabricanteMTI-680
                                                                                                Código Newark95AJ9022
                                                                                                Gama de produtosMTi-600 Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
                                                                                                Sensor TypeAccelerometer, Gyroscope, Magnetometer
                                                                                                MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
                                                                                                Sensing AxisX, Y, Z
                                                                                                Sensor Case StyleModule
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max24V
                                                                                                Sensor Case / PackageModule
                                                                                                No. of Pins-
                                                                                                Sensing Range - Accelerometer± 10g
                                                                                                Sensing Range - Gyroscope± 2000°/s
                                                                                                Temperature Sensing Range+5°C to +100°C
                                                                                                Output InterfaceCAN, RS232, UART
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeMTi-600 Series
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                Lightweight, robust and cost-effective module represents the highest standard in GNSS/INS (Global Navigation Satellite Systems/Inertial Navigation Systems) when connected to an external Real-Time Kinematic GNSS receiver (RTK). The MTi-680’s added RTK feature means can improve positional data from meter level to centimetre-level accuracy. This module is designed for easy integration and seamless interfacing with other equipment. The MTi-680 supports RTK accuracy which means get access to smooth high frequency (400Hz) centimetre-level accuracy in position even in GNSS-denied environments. Can seamlessly integrate the MTi-680 in application with the header facing down, directly mounted on a PCB, or as a standalone unit with a flat cable for communication. It is also highly flexible with native CAN support. The MTi-680 RTK GNSS/INS comes as an industrial-grade, highly affordable MEMS-based orientation sensor with an integrated sensor fusion algorithm and an easy-to-use Development Kit.

                                                                                                • 0.2° RMS roll, pitch and 0.5° RMS yaw/heading
                                                                                                • 1cm CEP position and 0.05m/s RMS velocity
                                                                                                • IP51 rating (equivalent)
                                                                                                • 4.5 to 24V input voltage
                                                                                                • UART, CAN, RS232 interfaces
                                                                                                • Xbus, ASCII (NMEA) or CAN protocols
                                                                                                • 1KHz, 400Hz SDI output frequency

                                                                                                Especificações Técnicas

                                                                                                MEMS Module Function

                                                                                                Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

                                                                                                MEMS Module Function

                                                                                                Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

                                                                                                Sensor Case Style

                                                                                                Module

                                                                                                Supply Voltage Max

                                                                                                24V

                                                                                                No. of Pins

                                                                                                -

                                                                                                Sensing Range - Gyroscope

                                                                                                ± 2000°/s

                                                                                                Output Interface

                                                                                                CAN, RS232, UART

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sensor Type

                                                                                                Accelerometer, Gyroscope, Magnetometer

                                                                                                Sensing Axis

                                                                                                X, Y, Z

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Sensor Case / Package

                                                                                                Module

                                                                                                Sensing Range - Accelerometer

                                                                                                ± 10g

                                                                                                Temperature Sensing Range

                                                                                                +5°C to +100°C

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                MTi-600 Series