Module Inertial Measurement Units (IMU):
24 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1,185.200 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
Each | 1+ $ 1,555.300 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
XSENS | Each | 1+ $ 4,522.510 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232 | -40°C | 85°C | MTi-600 Series | |||||
Each | 1+ $ 729.910 5+ $ 690.640 10+ $ 675.980 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 8g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
ANALOG DEVICES | Each | 1+ $ 1,257.780 5+ $ 1,195.500 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
Each | 1+ $ 4,281.800 | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer | Tri-Axis Gyroscope, Accelerometer & Magnetometer, Tri-Axis Delta Angle & Velocity Outputs, Barometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 10g | ± 450°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ $ 1,075.270 5+ $ 1,020.720 10+ $ 1,012.520 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3.15V | 3.45V | Module | 20Pins | ± 18g | ± 1000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ $ 729.910 5+ $ 690.640 10+ $ 675.980 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 8g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ $ 3,622.820 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | +5°C to +100°C | SPI | -55°C | 105°C | - | ||||||
Each | 1+ $ 1,257.780 5+ $ 1,195.500 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
78AK7260 RoHS | Each | 1+ $ 347.900 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | - | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 16g | ± 2000°/s | +5°C to +100°C | RS232 | -40°C | 85°C | MTi-320 Series | |||||
86AK8118 RoHS | ANALOG DEVICES | Each | 1+ $ 1,257.770 5+ $ 1,195.500 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 2000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||
Each | 1+ $ 4,241.620 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | MEMS | X, Y, Z | Module | 4.5V | 34V | Module | - | ± 20g | ± 450°/s | +5°C to +100°C | RS232, USB, UART - BAU | -40°C | 85°C | MTi-30 Series | ||||||
Each | 1+ $ 1,704.650 | Barometer, Single-Axis Gyroscope & Magnetometer , Tri-Axis Accelerometer | Barometer, Single-Axis Gyroscope & Magnetometer , Tri-Axis Accelerometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232 | -40°C | 85°C | MTi-600 Series | ||||||
Each | 1+ $ 1,169.050 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
ANALOG DEVICES | Each | 1+ $ 3,947.220 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer | - | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 18g | ± 450°/s | +5°C to +100°C | SPI | -55°C | 105°C | - | |||||
XSENS | Each | 1+ $ 7,821.290 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 34V | Module | - | ± 20g | ± 450°/s | +5°C to +100°C | USB, RS232, RS422, UART | -40°C | 85°C | MTi-G-710 Series | |||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 34V | Module | - | ± 20g | ± 450°/s | +5°C to +100°C | USB, RS232, RS422, UART | -40°C | 85°C | MTi-300 Series | ||||||
Each | 1+ $ 4,235.930 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 8g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ $ 1,218.470 5+ $ 1,157.840 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 4.75V | 5.25V | Module | 24Pins | ± 18g | ± 350°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | 1+ $ 5,649.010 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | X, Y, Z | Module | 3V | 3.6V | Module | 24Pins | ± 8g | ± 450°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 34V | Module | - | ± 20g | ± 450°/s | +5°C to +100°C | USB, RS232, RS422, UART | -40°C | 85°C | MTi-200 Series | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 3D Orientation | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, 3D Orientation | Accelerometer, Gyroscope, Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope | X, Y, Z | Module | 4.5V | 34V | Module | - | ± 20g | ± 450°/s | +5°C to +100°C | USB, RS232, RS422, UART | -40°C | 85°C | MTi-100 Series | ||||||