Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.140 |
| 5+ | $ 6.950 |
| 10+ | $ 6.770 |
| 25+ | $ 6.520 |
| 100+ | $ 6.150 |
Informação do produto
Descrição geral do produto
VFL05US090-US-JA is a VFL05 series 5W external AC-DC wall-mount adaptor. It complies with level VI energy efficiency standards with high active mode efficiency and extremely low no-load power consumption. It also offers Class B conducted and radiated emissions, Class II construction, worldwide industrial safety approvals, benefiting system designers with easy integration into a wide range of applications in industrial technology, communications, home automation and consumer electronics. Applications include healthcare, instrumentation, security, robotics, technology.
- Fixed AC mains connector
- UL/EN/IEC 62368-1 ITE, AU/NZ 62368.1 safety approvals
- Limited power source (LPS) approved
- 1 year warranty
- US plug type, 5.5 x 2.1 x 12mm DC jack output connector
- 9V output voltage, 550mA output current
- ±5% total regulation, 78% efficiency
- Input voltage range from 90 to 264VAC, 47 to 63Hz input frequency
- Temperature coefficient is 0.05%/°C maximum
- 0°C to +60°C operating temperature (derate from 100% load at 50°C to 50% load at 60°C)
Especificações Técnicas
ITE, Industrial & Household
5W
550mA
-
-
Fixed
VFL05 Series
No SVHC (15-Jan-2018)
1 Output
9V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
-
90V AC to 264V AC
US
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto