Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 71.870 |
| 5+ | $ 69.980 |
| 10+ | $ 68.100 |
| 25+ | $ 65.590 |
| 100+ | $ 61.820 |
Informação do produto
Descrição geral do produto
The EML30 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Aplicações
Sensing & Instrumentation
Especificações Técnicas
Medical
30W
620mA
-
-
-
264V
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
48V
-
-
-
85V
85V AC to 264V AC
EML30 Series
Documentação técnica (4)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto