| Quantidade | Preço |
|---|---|
| 5+ | $ 38.810 |
| 10+ | $ 37.770 |
| 25+ | $ 36.370 |
| 100+ | $ 34.280 |
Informação do produto
Descrição geral do produto
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Aplicações
Sensing & Instrumentation, Communications & Networking, Automotive, Portable Devices
Especificações Técnicas
Medical
1 Output
15W
Adjustable, Fixed
3A
-
85V
-
-
No SVHC (15-Jan-2018)
15W
-
85V AC to 264V AC
5V
-
-
264V
-
EML15 Series
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto