Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 22.080 |
| 5+ | $ 21.510 |
| 10+ | $ 20.950 |
| 25+ | $ 20.190 |
| 100+ | $ 19.060 |
Informação do produto
Descrição geral do produto
EHL05US48 is an EHL05 series PCB mount single output power supply that delivers 5W of power and offers single output voltage. This high power-density power supply features a wide 85 to 528VAC input, specifically designed for phase-to-phase operation in a 480VAC system. The EHL05 series also offers OVC III compliance, Class II construction, worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings, security and 3 phase power supplies.
- 48VDC output voltage, 0.105A output current
- 85% typical efficiency at 115VAC and full load
- Phase to neutral or phase to phase operation
- IEC Class II construction
- Industrial and household safety approvals
- Operating temperature range from -40°C to +80°C
- Encapsulated version, 2.06” x 1.07” x 0.91” dimension
- IEC62368-1, EN62368-1, UL62368-1, IEC60335-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- 4000VAC input to output isolation, 75KHz maximum switching frequency (varies with load)
Especificações Técnicas
ITE, Industrial & Household
5W
105mA
-
-
85V AC to 528V AC
23mm
EHL05 Series
1 Output
48VDC
-
-
Fixed
27.2mm
52.4mm
No SVHC (15-Jan-2018)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto