Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 21.510 |
| 5+ | $ 20.950 |
| 10+ | $ 20.390 |
| 25+ | $ 19.640 |
| 100+ | $ 18.520 |
Informação do produto
Descrição geral do produto
EHL05US24-P is an EHL05 series PCB mount single output power supply that delivers 5W of power and offers single output voltage. This high power-density power supply features a wide 85 to 528VAC input, specifically designed for phase-to-phase operation in a 480VAC system. The EHL05 series also offers OVC III compliance, Class II construction, worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings, security and 3 phase power supplies.
- 24VDC output voltage, 0.21A output current
- 84% typical efficiency at 115VAC and full load
- Phase to neutral or phase to phase operation
- IEC Class II construction
- Industrial and household safety approvals
- Operating temperature range from -40°C to +80°C
- Open frame version, 1.94” x 0.98” x 0.88” dimension
- IEC62368-1, EN62368-1, UL62368-1, IEC60335-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- 4000VAC input to output isolation, 75KHz maximum switching frequency (varies with load)
Especificações Técnicas
ITE, Industrial & Household
-
85V AC to 528V AC
24VDC
-
-
-
EHL05 Series
1 Output
5W
Fixed
210mA
-
-
-
No SVHC (15-Jan-2018)
Documentação técnica (3)
Alternativas para EHL05US24-P
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto