| Quantidade | Preço |
|---|---|
| 1+ | $ 118.060 |
| 5+ | $ 114.960 |
| 10+ | $ 111.870 |
| 25+ | $ 107.740 |
| 100+ | $ 101.550 |
Informação do produto
Descrição geral do produto
ECP150 series is an AC-DC power supply minimises the no load power consumption and maximises efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications, this range of single output AC/DC power supply is packaged in a low profile 32mm height with a foot print of just 50.8mm by 101.6mm. The power supply contains two fuses and low leakage currents as required by medical applications. The low profile and safety approvals covering ITE and medical standards along with conducted emissions meeting EN55011/22 level B allow the versatile ECP150 series to be used in a vast range of applications. Safety approvals are CB report IEC62368-1, IEC60601-1 Ed 3, UL62368-1, CSA 22.2 No.62368-1-07 Ed, 2011-12, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08, EN62368-1:2014/A11:2017, EN60601-1/A12:2006.
- Built-in fan supply
- <lt/>0.5W no load input power, 91% efficiency
- 3 year warranty
- Dimension is 4inch x 2inch x 1.15inch, fan output is 12V/0.5A
- Output voltage is 12V, input frequency is 50/60Hz (agency approval 47-63Hz)
- Output current is 8.33A (convection-cooled), 12.5A (forced-cooled, 10 CFM)
- Ripple and noise is 120mV (measured with 20MHz bandwidth and 10μF electrolytic capacitor)
- Operating input voltage is 115/230VAC at derate output from 100% at 100VAC to 90% at 90VAC
- F3.15 A/250V Internal fuse fitted in line and neutral input protection
- Operating temperature is -20 to 70°C
Especificações Técnicas
ITE & Medical
150W
100W
Adjustable, Fixed
12.5A
-
-
-
-
No SVHC (15-Jan-2018)
1 Output
150W @ 10CFM
90V AC to 264V AC
12V
-
90V
264V
-
ECP150 Series
Documentação técnica (3)
Alternativas para ECP150PS12
3 produtos encontrados
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto