Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 142.750 |
| 5+ | $ 139.030 |
| 10+ | $ 135.310 |
| 25+ | $ 130.350 |
| 100+ | $ 122.910 |
Informação do produto
Descrição geral do produto
CCR300PS30 is a CCR300 series of compact medical AC-DC power supply designed to operate in convection, conduction, and fan-cooled applications. CCR300 series offers high efficiency and high power density in a low profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. Featuring Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR series is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing.
- Universal, single-phase input: 85 to 264VAC
- Output voltage is 30VDC
- 94% efficiency
- 4.09inch x 2.27inch footprint, low 1inch profile
- Low earth leakage <300µA
- Low patient leakage current <75µA
- Medical (BF) & ITE safety approvals
- 3 year warranty
Especificações Técnicas
ITE, Industrial & Medical
1Outputs
30V
-
-
-
85V AC to 264V AC
CCR300 Series
1 Output
160W
5.33A
-
-
-
Fixed
No SVHC (15-Jan-2018)
Documentação técnica (1)
Alternativas para CCR300PS30
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto