Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.740 | $ 1.74 |
| Total Preço | $ 1.74 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.740 |
| 10+ | $ 1.690 |
| 25+ | $ 1.650 |
| 50+ | $ 1.600 |
| 100+ | $ 1.510 |
| 250+ | $ 1.460 |
| 500+ | $ 1.400 |
Informação do produto
Descrição geral do produto
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Especificações Técnicas
2.2µH
Shielded
3mm x 3mm x 2mm
-
± 20%
3mm
No SVHC (04-Feb-2026)
2.4A
4.3A
WE-MAPI Series
80mohm
3mm
2mm
Documentação técnica (4)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto