Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.690 | $ 1.69 |
| Total Preço | $ 1.69 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.690 |
| 10+ | $ 1.620 |
| 25+ | $ 1.570 |
| 50+ | $ 1.520 |
| 100+ | $ 1.440 |
| 250+ | $ 1.400 |
| 500+ | $ 1.360 |
Informação do produto
Descrição geral do produto
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Especificações Técnicas
1µH
Shielded
WE-MAPI Series
-
± 20%
2mm
No SVHC (04-Feb-2026)
2.8A
4.9A
2.5mm x 2mm x 1.2mm
60mohm
2.5mm
1.2mm
Documentação técnica (4)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto