Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.690 | $ 2.69 |
| Total Preço | $ 2.69 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.690 |
| 10+ | $ 2.640 |
| 25+ | $ 2.560 |
| 50+ | $ 2.470 |
| 100+ | $ 2.290 |
| 250+ | $ 2.250 |
| 500+ | $ 2.210 |
Informação do produto
Descrição geral do produto
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Especificações Técnicas
3.3µH
Shielded
7.3mm x 6.6mm x 4.8mm
-
± 20%
6.6mm
No SVHC (04-Feb-2026)
6A
12A
WE-LHMI Series
0.0209ohm
7.3mm
4.8mm
Documentação técnica (4)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto