Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.620 |
Informação do produto
Descrição geral do produto
70325 is a 3.5inch, 2 pack, square #2, TerminatorBlue impact bit. TerminatorBlue bits are impact rated for power tools and rigorously heat-treated to produce a bit lasting 120 times the service life compared to standard bits. Wiha's specially designed torsion zone absorbs 30 times the impact energy compared to standard bits, allowing a maximum torsion flex that goes unmatched. With TerminatorBlue Impact bits user get the tightest-fit precision-machined square driver tips from the company that sets the standard for precision. Wiha's exact-fit Square tips eliminate excessive bit-wobble for increased driver accuracy. The result is a highly stable engagement with the screw head and a reduction in fastener cam-out that can lead to injury or damage to finished materials.
- Terminate screws faster and with fewer broken bits
- Wiha's TerminatorBlue impact bits proven toughest
- TST™ Torsion Stabilizing Technology for maximum flex and reduced tip stress
- Tuned torsion zone for maximum flex and reduced tip stress
- CVM premium quality tool steel for strength and durability
- Exact fit precision machined square tips for reduced cam-out
- Fit with a standard 1/4inch hex drive, impact-rated for power tool applications
- Minimum hardness tolerance of 61 RHC +/- 1
- 0.28inch product depth, 1.8inch product width, 5.69inch product height
- 3.5inch overall length
Especificações Técnicas
Square
3.5"
No SVHC (16-Jul-2019)
#2
TerminatorBlue Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto