Informação do produto
Descrição geral do produto
The Electro-Duct Type BA6 series Wiring Duct design features speed and easy installation. It is made of vinyl, this specially compounded high impact rigid vinyl - won't peel, chip or crack; resists oils, grease, salt solutions, most mildly concentrated acids, fungus; non-flammable, warp-proof, non-brittle; high dielectric and will withstand temperatures to 150°C. It requires only a finetooth hand or power cutting tool for butt or mitred joints. It offers two sizes of oblong mounting holes alternating on their own 2-inch centres. All 1 and 2-inch width duct have one row of slots along its centre line. The 3 and 4-inch width duct have two rows of slots. It permits enlarging slot for lead-offs of any size wire and/or wire bundle; forms clean duct joints. Are pre-scored for smooth snap-off surfaces. Requires no tools or any cutting.
- 4400lbs/sq.in Tensile strength
- 2.5 x 10⁵m/m°F Coefficient of thermal expansion
- 875V/mil Dielectric strength
- 1.86ft lbs/sqin Impact resistance
- 10¹¹Ω Surface resistivity
- 10¹⁷Ω-cm Volume resistivity
- 3 Relative dielectric constant
Aplicações
Industrial
Especificações Técnicas
44mm
2m
Vinyl
6.5ft
Electro-Duct Type BA6 Series
30mm
1.75"
1.25"
Gray
No SVHC (21-Jan-2025)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto