Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 323.750 |
Informação do produto
Descrição geral do produto
T0052924199 is a WTMP MS set containing 40W, 12V WTMP MS micro-soldering iron, RTM micro-soldering tips with safety rest. RT micro-soldering tips: versatile for micro and standard components. Ideal for small to medium-sized solder joints with medium power requirements. Suitable for aerospace, electronics, military and automotive industries. Potential-free MS versions meet IPC and MIL-SPEC standards. For the electronics, aerospace, medical, sensor, military and automotive.
- For active tip heating technology
- Extremely short heating time of 5sec
- Standby function
- ESD safe
- Temperature range from 100 - 450°C
- Compatible with WT 1M, WT 2M, WR 3M supply units
Conteúdo
WTMP MS micro soldering iron(40W, 12V), RTM 013 S MS micro soldering tip, WSR 205 safety rest with stop & go function.
Especificações Técnicas
40W/12V WTMP MS Micro Soldering Iron, RTM013SMS Micro Soldering Tip & WSR205 Safety Rest
No SVHC (17-Dec-2015)
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto