| Quantidade | Preço |
|---|---|
| 1+ | $ 738.980 |
| 5+ | $ 696.820 |
| 10+ | $ 665.430 |
| 25+ | $ 626.430 |
| 50+ | $ 585.200 |
Informação do produto
Descrição geral do produto
The WAL025971 from Vision-Luxo is a WAVE LED, 5-diopter, 30”, light grey rectangular lens LED magnifier with edge clamp. Wave LED is an illuminated magnifier for industrial applications. WAVE LED has a flexible, self-balancing shade and hands-free neck assembly which allow the lamp head to be secured in any position. The fully-enclosed neck design is ideal for cosmetics, cosmetology and other environments where foreign object debris (FOD) is a concern. An automatic shut-off feature and step dimming further ensures energy savings. WAVE LED offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification lighting from the left or right. The 3D-feature is especially when working with circuit boards and similar delicate objects in inspection and rework applications.
- Two 6W dimmable LED modules, 13W total energy consumed
- 4600lux at 11” focal length, 4000°K CCT, 80 CRI
- Steel arm and die-cast aluminium shade, fully enclosed neck design
- 5 dioptre (2.25X), 6.75” x 4.5” rectangular white crown optical-quality glass lens
- Heavy duty internal-spring 45" parallel, three-pivot K-arm
- Step dimming 0-50-100%, 9/4 hour auto shut-off
- UL/cUL listed
Aplicações
LED Lighting
Especificações Técnicas
Bench / Desktop
Industrial Application
-
To Be Advised
1.143m
2.25X
US
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto