Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.130 |
| 10+ | $ 0.715 |
| 25+ | $ 0.687 |
| 50+ | $ 0.658 |
| 100+ | $ 0.502 |
| 500+ | $ 0.402 |
| 1000+ | $ 0.386 |
| 2500+ | $ 0.371 |
Informação do produto
Alternativas para MKP385E35640JFI2B0
1 produto encontrado
Descrição geral do produto
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries including on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Especificações Técnicas
Metallized PP
0.056µF
Snubber
200V
-
15mm
-
-
17.5mm
-
-
-
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
400V
PC Pin
-
-
-
7mm
-
MKP385e Series
125°C
No SVHC (25-Jun-2025)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto