Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.410 |
| 10+ | $ 2.970 |
| 25+ | $ 2.520 |
| 50+ | $ 2.080 |
| 100+ | $ 1.950 |
| 250+ | $ 1.830 |
| 500+ | $ 1.710 |
Informação do produto
Descrição geral do produto
The IL410 is a high dV/dt low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clamp results in a static dV/dt of greater than 10kV/ms. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistor, disabling the first stage SCR pre-driver. The zero cross line voltage detection circuit consists of two enhancement MOSFETS and a photodiode. Once the main voltage can enable the N-channel, it clamps the base of the phototransistor, disabling the first stage SCR pre-driver.
- High input sensitivity
- 5300Vrms Isolation test voltage
Aplicações
Industrial, Consumer Electronics
Especificações Técnicas
DIP
5.3kV
600V
No SVHC (17-Jan-2022)
6Pins
Zero Crossing
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto