Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 2.610 | $ 2.61 |
| Total Preço | $ 2.61 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.610 |
| 50+ | $ 1.770 |
| 100+ | $ 1.590 |
| 250+ | $ 1.500 |
| 500+ | $ 1.470 |
| 1000+ | $ 1.440 |
| 2500+ | $ 1.410 |
| 5000+ | $ 1.380 |
| Quantidade | Preço |
|---|---|
| 3000+ | $ 1.350 |
| 9000+ | $ 1.330 |
| 15000+ | $ 1.300 |
Informação do produto
Descrição geral do produto
DG211BDQ-T1-E3 is an improved quad CMOS analog switch which is a highly improved version of the industry-standard. This device is fabricated in Vishay Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. This quad single-pole single-throw switch is designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. It features true bi-directional performance in the on condition and will block signals to the supply levels in the off condition. Application includes industrial instrumentation, test equipment, communications systems, disk drives, computer peripherals, portable instruments, and sample-and-hold circuits.
- TTL and CMOS compatible logic, ±22V supply voltage rating
- Drain-source on-resistance is 45ohm typ (room, VD = ±10V, IS = 1mA, -40°C to 85°C)
- Single supply operation possible, extended temperature range
- Turn-on time is 300ns max (VS = 10V, room, -40°C to 85°C)
- Charge injection is 1pC typ (CL = 1000pF, Vgen = 0V, Rgen = 0 ohm, -40°C to 85°C)
- Wide analog signal range, simple logic interface
- Higher accuracy, minimum transients, reduced power consumption
- Space savings (TSSOP)
- Off isolation is 90dB typ (CL = 15pF, RL = 50 ohm, VS = 1VRMS, f = 100KHz)
- 16-pin TSSOP package, temperature range from -40°C to 85°C
Especificações Técnicas
Analog Switch
4.5V to 25V, ± 4.5V to ± 22V
16Pins
45ohm
SPST-NC
-
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
TSSOP
4Channels
160ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Documentação técnica (3)
Alternativas para DG211BDQ-T1-E3
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto