Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.672 |
| 10+ | $ 0.386 |
| 25+ | $ 0.366 |
| 50+ | $ 0.347 |
| 100+ | $ 0.327 |
| 500+ | $ 0.291 |
| 1000+ | $ 0.274 |
| 2500+ | $ 0.249 |
Informação do produto
Descrição geral do produto
The CNY17-1 is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It features 40% minimum CRT. It is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor. The signal information including a DC level can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.
- Long term stability
- 5000Vrms Isolation test voltage
Aplicações
Communications & Networking
Avisos
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificações Técnicas
1 Channel
6Pins
5.3kV
80V
No SVHC (17-Jan-2022)
DIP
60mA
40%
-
Documentação técnica (2)
Alternativas para CNY17-1
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto