Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 66.360 |
| 5+ | $ 62.480 |
| 10+ | $ 58.590 |
| 25+ | $ 53.920 |
| 50+ | $ 52.810 |
| 100+ | $ 49.620 |
Informação do produto
Descrição geral do produto
The 015-2-11 is a 10 Turns Counting Dial made of plastic with satin clear anodize finish, brake lever. This dial features operation 3 digit (10 turn) with the unit registers a total count of 999 and 4-digit (100 turn) with the unit registers a total count of 9999. The indication shall increase with clockwise rotation of the turning knob. Graduation lines adjacent to the numerals on the right digit wheel indicate settings 0.2% of a revolution of the turning knob. Dial phased by rotating the exposed component shaft to correspond with the desired reading on the dial prior to tightening the set screws. The spring detented knob shall be removed using a straight pull, exposing two no.4 to 40 hex socket set screws for mounting the dial directly to the component shaft.
- Rectangular digital scale
- Numerals shall be white on a black background and 0.130"
Aplicações
Consumer Electronics
Especificações Técnicas
100Turns
Satin Body w/ Black Dial
Lead (25-Jun-2020)
6.35mm
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto