Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 47.350 |
| 5+ | $ 46.400 |
| 10+ | $ 45.460 |
| 25+ | $ 44.510 |
| 50+ | $ 43.560 |
| 100+ | $ 42.620 |
| 250+ | $ 41.670 |
Informação do produto
Descrição geral do produto
The 1624 from UltiMaker is an ABS (acrylonitrile butadiene styrene) M2560 blue color filament. It is specifically formulated to minimize warping and ensure consistent interlayer adhesion. Features excellent mechanical properties and interlayer adhesion (especially when using the front door add-on), nice aesthetics, minimal warping and reliable bed adhesion. ABS provides engineers with a low-cost approach for product development cycles allowing them to quickly design, print and test their prototypes before entering full production. With 3D printing, user can accurately test and simulate the form, fit and function of an end product’s performance. ABS filament can create highly-functional and mechanically strong products transition from concept design to manufacturing. It is suitable for visual and functional prototyping and short run manufacturing.
- Versatile choice for creating consistently smooth and detailed prints
- Filament diameter is 2.85mm ± 0.10mm
- Net filament weight is 750g
- Withstands temperatures up to 85°C
Avisos
Not suitable for food contact and in-vivo applications. Long term UV exposure can negatively affect properties of ABS print. Applications where printed part is exposed to temperature higher than 85˚C.
Especificações Técnicas
2.85mm
ABS (Acrylonitrile Butadiene Styrene)
225°C
750g
To Be Advised
Blue
245°C
245°C
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto