
| Quantidade | Preço |
|---|---|
| 15+ | $ 57.510 |
| 25+ | $ 56.360 |
| 50+ | $ 55.210 |
| 100+ | $ 54.060 |
| 250+ | $ 52.910 |
Informação do produto
Descrição geral do produto
4916 series 6 digit non-reset counter series incorporates the latest manufacturing technology together with basic design to achieve high performance over a wide temperature range with low power consumption. These counters can be mounted by two front flange styles, base mount or behind the panel (front mount). The 4916 has UL and cUL E36690L approvals and can operate over a wide voltage range of DC or AC power. The compact design and various mounting styles make it the ideal counter for almost all counting applications. This electro-mechanical counter will not lose its count during power failures or from electrical noise. Applications include mail equipment, photo machines, vending machines, gaming machines, elevators, copy machines and ticket machines.
- Flange mount (1.53”x1.8), 24VAC voltage rating
- Long life, low cost, large quantity discounts
- Patented high-performance mechanism
- Rugged plastic package
- 6 digit, white on black, 0.160” figures display
- 10 CPS, standard. 50/50 ratio on/off count speed
- Operating temperature range from 23°F to 104°F (-5°C to +40°C)
- UL/cUL wire leads, 11” long, standard terminations
- Non-reset, 6 figure
- Counter set at 999800 (standard)
Especificações Técnicas
6
21.6VAC
-
-5°C
4916 Series
0.16"
26.4VAC
-
40°C
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
