Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 220.910 |
| 5+ | $ 215.390 |
| 10+ | $ 209.860 |
| 25+ | $ 198.820 |
| 50+ | $ 187.770 |
| 100+ | $ 176.730 |
Informação do produto
Descrição geral do produto
APM-M2-APO is an APM M2 3-in-1 meter capable of measuring voltage, current, or frequency, and is designed for use with 100-240V AC mains power. The colour-changing display combines readability and precision, with a large 4-digit readout, 40-segment bar graph, and messaging area. Users can configure the range, scale, backlight colour, messaging, and up to 10 independent alarm setpoints through the free APM software. The M2 also has two outputs, usable as digital (open collector) or analogue (4-20mA). With the optional APM IoT Gateway (sold separately), the M2 Meter offers remote monitoring through a free Trumeter Cloud subscription. The online dashboard can track up to four APMs, offering data logging, email notifications, and optional SMS alerts. The positive LCD display, with black figures on a colour-changing background, is ideal for bright environments.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Especificações Técnicas
4
0A to 5A / 0V to 600V / 2Hz to 400Hz
68mm
100VAC
-10°C
-
Current, Frequency, Voltage
12mm
68mm
240VAC
60°C
No SVHC (21-Jan-2025)
Documentação técnica (1)
Alternativas para APM-M2-APO
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto